Manufacturer Part #
BC817DS,115
BC817 Series 600 mW NPN General Purpose Double Transistor - SC-74
Product Specification Section
Nexperia BC817DS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC817DS,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 600mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 700mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 40 |
Collector - Current Cutoff: | 5µA |
Configuration: | Dual |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The BC817DS is an NPN transistor pair in a SOT457 (SC-74) plastic package. NXP Semiconductors provides High Performance Mixed Signal and Standard Product solutions that leverage its leading RF, Analog, Power Management, Interface, Security and Digital Processing expertise.
Features:
- High current (500 mA)
- 600 mW total power dissipation
- Replaces two SOT23 packaged transistors on same PCB area
Applications:
- General purpose switching and amplification
- Push-pull amplifiers
- Multi-phase stepper motor drivers
Pricing Section
Global Stock:
9,420,000
Germany (Online Only):
9,420,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0429
6,000
$0.0422
12,000
$0.0415
15,000
$0.0413
45,000+
$0.0399
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount