Manufacturer Part #
BC817-25,235
BC817 Series 45V 500mA SMT NPN General Purpose Transistor - SOT-23
Product Specification Section
Nexperia BC817-25,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC817-25,235 - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 250mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,110,000
Germany (Online Only):
6,110,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0095
30,000
$0.0092
40,000
$0.0092
100,000
$0.0089
150,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount