text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904LT1G

MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-23

Product Specification Section
onsemi MMBT3904LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT3904LT1G is a NPN Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements

View the Available MMBT series of General Purpose Transistors 

Pricing Section
Global Stock:
8,586,000
USA:
8,586,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.70
USD
Quantity
Unit Price
3,000
$0.0089
12,000
$0.0086
30,000
$0.0084
75,000
$0.0082
120,000+
$0.0079