Manufacturer Part #
BC817-40,215
BC817 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia BC817-40,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC817-40,215 - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 250mW |
DC Current Gain-Min: | 250 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0105
9,000
$0.0102
30,000
$0.0098
60,000
$0.0096
120,000+
$0.0093
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0101 / Stock: 14,256,000 Qty: 3,000+$0.0101 Stock: 14,256,000
- Reel Qty: 3,000+ / Unit Price: $0.0101 / Stock: 0 Qty: 3,000+$0.0101 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0105 / Stock: 0 Qty: 3,000+$0.0105 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0101 / Stock: 390,000 Qty: 3,000+$0.0101 Stock: 390,000
- Reel Qty: 3,000+ / Unit Price: $0.0105 / Stock: 369,000 Qty: 3,000+$0.0105 Stock: 369,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount