Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Input Voltage-Min | Input Voltage-Max | Output Voltage Range | Output Voltage Fixed | Dropout Voltage-Max | Output Current-Max | Rated Power | Tolerance (%) | Operating Temp Range | Regulator Topology | Quiescent Current | No. of Outputs | Output Noise | Load Regulation | Load Regulation (%) | Current - Limit | Line Regulation | Line Regulation (%) | Mounting Feature |
STMicroelectronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 | Qty Unit Price 2,500 $0.0733 5,000 $0.072 7,500 $0.0712 10,000 $0.0707 12,500 $0.069 | 2,092,500 Ready to Ship! | 12 Weeks | 2344 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 0.5A | ±4% | 0°C to 150°C | Fixed | 6mA | Single | 40µV | 100mV | 100mV | Surface Mount | ||||||
Qty Unit Price 2,500 $0.11 5,000 $0.108 10,000 $0.107 37,500 $0.104 | 1,560,000 Ready to Ship! | 8 Weeks | 2428 | Reel | SOIC-8 | 14V | 40V | 5V | 0.6V | 100mA | ±3.8% | -40°C to +125°C | Fixed | Single | 700µV | 50mV | 30mV | Surface Mount | |||||||
Qty Unit Price 50 $0.188 250 $0.183 1,250 $0.177 3,750 $0.174 10,000 $0.168 | 1,433,760 Ready to Ship! | 8 Weeks | 2241 | Tube | TO-220-3 (TO-220AB) | 40V | 1.2V to 37V | 1.2/37V | 1.5A | 0°C to 125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | ||||||||||
STMicroelectronics LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.18 6,000 $0.178 9,000 $0.177 12,000 $0.176 15,000 $0.173 | 1,212,000 Ready to Ship! | 12 Weeks | 2424 | Reel | SOT-23-5 (SOT-25) | 2.5V | 16V | 3.3V | 575mV | 150mA | ±2.5% | -40°C to +125°C | Fixed | 4000µA | Single | 30µV | 0.032% | Surface Mount | ||||||
STMicroelectronics LD1117 Series 3.3 V 1300 mA Fixed Output Positive Voltage LDO Regulator- SOT-223 | Qty Unit Price 2,500 $0.107 5,000 $0.105 10,000 $0.103 37,500 $0.0991 | 1,010,000 Ready to Ship! | 12 Weeks | 2339 | Reel | SOT-223 (TO-261-4, SC-73) | 15V | 3.3V | 1.3V | 800mA | ±1% | -40°C to +125°C | Fixed | 5mA | Single | 100µV | 1mV | 1mV | Surface Mount | ||||||
STMicroelectronics LM317 Series 1.2 V 500 mA Positive Adjustable Voltage Regulator - TO-252-3 | Qty Unit Price 2,500 $0.157 5,000 $0.155 7,500 $0.154 10,000 $0.153 12,500 $0.151 | 1,005,000 Ready to Ship! | 12 Weeks | 2345 | Reel | TO-252-3 (DPAK) | 3V | 40V | 1.2V to 37V | 1.2V | 500mA | 0°C to 125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | |||||||
STMicroelectronics L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOIC-8 | Qty Unit Price 2,500 $0.0536 7,500 $0.0523 12,500 $0.0517 37,500 $0.0504 62,500 $0.0493 | 940,000 Ready to Ship! | 10 Weeks | 2403 | Reel | SOIC-8 | 30V | 5V | 1.7V | 100mA | 0°C to 125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | |||||||
Diodes Incorporated AZ1117C Series 5 V 800 mA Fixed Low Dropout Linear Regulator - SOT-223 | Qty Unit Price 4,000 $0.042 12,000 $0.041 20,000 $0.0405 40,000 $0.0399 80,000 $0.0389 | 888,000 Ready to Ship! | 8 Weeks | 2435 | Reel | SOT-223 (TO-261-4, SC-73) | 15V | 5V | 1.3V | 800mA | ±1% | -20°C to +125°C | Fixed | 4mA | Single | 2mV | 1.35A | 0.5mV | Surface Mount | ||||||
Qty Unit Price 4,000 $0.103 8,000 $0.102 12,000 $0.101 16,000 $0.0999 20,000 $0.0976 | 792,000 Ready to Ship! | 6 Weeks | 2423 | Reel | SOT-223 (TO-261-4, SC-73) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±4% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.128 5,000 $0.127 7,500 $0.126 12,500 $0.125 25,000 $0.122 | 695,000 Ready to Ship! | 7 Weeks | 2429 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±4% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.144 5,000 $0.142 7,500 $0.141 12,500 $0.14 25,000 $0.137 | 685,000 Ready to Ship! | 5 Weeks | 2505 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 500mA | -40°C to +125°C | Fixed | Single | 40µV | 100mV | 50mV | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.0749 7,500 $0.073 10,000 $0.0725 25,000 $0.0709 37,500 $0.0694 | 630,000 Ready to Ship! | 6 Weeks | 2423 | Reel | SOIC-8 | 40V | 1.2V to 37V | 200mA | 625mW | 0°C to 125°C | Adjustable | Single | 0.003V | 70mV | 0.07% | Surface Mount | |||||||||
STMicroelectronics L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOIC-8 | Qty Unit Price 2,500 $0.0531 7,500 $0.0518 12,500 $0.0512 37,500 $0.0499 62,500 $0.0488 | 587,500 Ready to Ship! | 10 Weeks | 2414 | Reel | SOIC-8 | 30V | 5V | 2V | 100mA | ±4% | -40°C to +125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | ||||||
STMicroelectronics L78L Series 100 mA 5 V Three Terminal Positive Voltage Regulator - SOT-89 | Qty Unit Price 2,500 $0.0889 7,500 $0.0866 10,000 $0.086 25,000 $0.0842 37,500 $0.0824 | 577,500 Ready to Ship! | 10 Weeks | 2439 | Reel | SOT-89 (SC-62) | 30V | 5V | 2V | 100mA | ±4% | -40°C to +125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | ||||||
STMicroelectronics L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - SOT-89 | Qty Unit Price 2,500 $0.0924 5,000 $0.0909 10,000 $0.0894 12,500 $0.0889 37,500 $0.086 | 552,500 Ready to Ship! | 10 Weeks | 2430 | Reel | SOT-89 (SC-62) | 30V | 5V | 1.7V | 100mA | 0°C to 125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | |||||||
Qty Unit Price 2,500 $0.119 5,000 $0.118 10,000 $0.117 12,500 $0.116 37,500 $0.114 | 552,500 Ready to Ship! | 8 Weeks | 2436 | Reel | TO-252-3 (DPAK) | 40V | 1.2V to 37V | 1.2/37V | 500mA | ±2% | -40°C to +125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
STMicroelectronics L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOIC-8 | Qty Unit Price 2,500 $0.0554 7,500 $0.054 12,500 $0.0533 25,000 $0.0525 50,000 $0.0511 | 532,500 Ready to Ship! | 10 Weeks | 2315 | Reel | SOIC-8 | 30V | 3.3V | 2V | 100mA | ±4% | -40°C to +125°C | Fixed | 6mA | Single | 40µV | 60mV | 150mV | Surface Mount | ||||||
Qty Unit Price 2,500 $0.122 5,000 $0.12 10,000 $0.119 12,500 $0.118 37,500 $0.116 | 455,000 Ready to Ship! | 6 Weeks | 2347 | Reel | TO-252-3 (DPAK) | 35V | 12V | 2V | 1A | ±4% | -40°C to +125°C | Fixed | 3.4mA | Single | 10µV | 1.6mV | 2.2A | 7.5mV | Surface Mount | ||||||
Qty Unit Price 2,500 $0.11 5,000 $0.108 10,000 $0.107 37,500 $0.104 | 450,000 Ready to Ship! | 8 Weeks | 2438 | Reel | SOIC-8 | 14V | 40V | 5V | 0.6V | 100mA | ±3.8% | -40°C to +125°C | Fixed | Single | 700µV | 50mV | 30mV | Surface Mount | |||||||
STMicroelectronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 | Qty Unit Price 2,500 $0.113 5,000 $0.112 10,000 $0.11 37,500 $0.107 | 437,500 Ready to Ship! | 12 Weeks | 2325 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 0.5A | ±4% | 0°C to 150°C | Fixed | 6mA | Single | 40µV | 100mV | 100mV | Surface Mount | ||||||
STMicroelectronics LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - SOIC-8 | Qty Unit Price 2,500 $0.0933 5,000 $0.0918 10,000 $0.0902 12,500 $0.0898 37,500 $0.0868 | 437,500 Ready to Ship! | 10 Weeks | 2404 | Reel | SOIC-8 | 40V | 1.2V to 37V | 37V | 100mA | 0°C to 125°C | Adjustable | Single | 70mV | 1.5% | 0.07% | Surface Mount | ||||||||
STMicroelectronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 | Qty Unit Price 2,500 $0.131 5,000 $0.129 7,500 $0.128 12,500 $0.127 25,000 $0.125 | 417,500 Ready to Ship! | 12 Weeks | 2416 | Reel | TO-252-3 (DPAK) | 35V | 5V | 2V | 0.5A | ±2% | -40°C to +125°C | Fixed | 6mA | Single | 40µV | 100mV | 100mV | Surface Mount | ||||||
onsemi NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223 | Qty Unit Price 4,000 $0.156 8,000 $0.154 12,000 $0.153 20,000 $0.15 | 392,000 Ready to Ship! | 6 Weeks | 2436 | Reel | SOT-223 (TO-261-4, SC-73) | 20V | 3.3V | 1.2V | 1A | ±1% | 0°C to 125°C | Fixed | 6mA | Single | 4.3mV | 1.5A | 0.8mV | Surface Mount | ||||||
Qty Unit Price 2,500 $0.0657 7,500 $0.064 12,500 $0.0632 25,000 $0.0622 50,000 $0.0607 | 375,000 Ready to Ship! | 6 Weeks | 2416 | Reel | SOIC-8 | 30V | 5V | 1.7V | 100mA | 0°C to 125°C | Fixed | 1 | 40µV | 60mV | 150mV | Surface Mount | |||||||||
onsemi NCP5501 Series 500 mA 5 V Fixed Output LDO Voltage Regulator - TO-252-3 (DPAK) | Qty Unit Price 2,500 $0.355 5,000 $0.35 7,500 $0.345 | 367,500 Ready to Ship! | 8 Weeks | 2334 | Reel | TO-252-3 (DPAK) | 2.5V | 16V | 5V | 700mV | 500mA | 2.083W | ±2.9% | -40°C to +85°C | Fixed | Single | 35µV | 1% | 900mA | 1% | Surface Mount |
Added to Your Shopping Cart