Manufacturer Part #
L78M05CDT-TR
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2325 |
Product Specification Section
STMicroelectronics L78M05CDT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78M05CDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 0.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 100mV |
Line Regulation: | 100mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The L78M05CDT-TR is a three terminal positive voltage regulator with an output voltage of 5 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in surface mount TO-252-3 package.
These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these device can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current to 0.5 A
- Output voltages of 5; 6; 8; 9; 12; 15; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
View the available L78M series of voltage regulators
Pricing Section
Global Stock:
450,000
USA:
450,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.12
5,000
$0.119
10,000
$0.117
37,500+
$0.114
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 5,000 Qty: 2,500+$0.12 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.0715 / Stock: 1,362,500 Qty: 2,500+$0.0715 Stock: 1,362,500
- Reel Qty: 7,500+ / Unit Price: $0.12 / Stock: 0 Qty: 2,500+$0.12 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 112,500 Qty: 2,500+$0.12 Stock: 112,500
- Reel Qty: 10,000+ / Unit Price: $0.084 / Stock: 0 Qty: 2,500+$0.084 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0733 / Stock: 2,527,500 Qty: 2,500+$0.0733 Stock: 2,527,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.12 / Stock: 450,000 Qty: 2,500+$0.12 Stock: 450,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount