
Manufacturer Part #
LM317LD13TR
LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - SOIC-8
Product Specification Section
STMicroelectronics LM317LD13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM317LD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 37V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 70mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
437,500
USA:
437,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0933
5,000
$0.0918
10,000
$0.0902
12,500
$0.0898
37,500+
$0.0868
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount