
Manufacturer Part #
LM317MDT-TR
LM317 Series 1.2 V 500 mA Positive Adjustable Voltage Regulator - TO-252-3
Product Specification Section
STMicroelectronics LM317MDT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM317MDT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 3V |
Input Voltage-Max: | 40V |
Output Voltage Range: | 1.2V to 37V |
Output Voltage Fixed: | 1.2V |
Output Current-Max: | 500mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 70mV |
Load Regulation (%): | 1.5% |
Line Regulation (%): | 0.07% |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
982,500
USA:
982,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.157
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount