LM317LDR2G in Reel by onsemi | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317LDR2G

LM317L Series 100mA Adjustable Surface Mount Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi LM317LDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Current-Max: 200mA
Rated Power: 625mW
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 0.003V
Load Regulation: 70mV
Line Regulation (%): 0.07%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Linear regulators are Step-Down regulators only. There are 2 types of regulators, Shunt and series-pass regulators.

For IC linear voltage regulators, the regulator type determines the configuration of the pass device as well as the dropout voltage. Standard voltage regulators use an NPN Darlington configuration and have a dropout voltage between 1.5V and 2.2 V. Low dropout (LDO) regulators differ from standard regulators in that the pass device consists of a single PNP transistor.

Linear regulators provide significant advantages over switching regulators in simplicity, cost, and output noise.

The only difference between a 'normal' linear regulator and a LDO one is that, the LDO type can have a lower constant voltage-drop across the series-pass element.The LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof.

The LM317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.

The LM317LDR2G is an adjustable positive regulator with commercial temp and nsoic8.

Read More...
Pricing Section
Global Stock:
630,000
USA:
630,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$187.25
USD
Quantity
Unit Price
2,500
$0.0749
7,500
$0.073
10,000
$0.0725
25,000
$0.0709
37,500+
$0.0694