text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CH-5.0TRG1

AZ1117C Series 5 V 800 mA Fixed Low Dropout Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Diodes Incorporated AZ1117CH-5.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.3V
Output Current-Max: 800mA
Tolerance (%): ±1%
Operating Temp Range: -20°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4mA
No. of Outputs: Single
Load Regulation: 2mV
Current - Limit: 1.35A
Line Regulation: 0.5mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
2,220,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.60
USD
Quantity
Web Price
4,000
$0.0674
8,000
$0.0658
16,000
$0.0641
20,000
$0.0636
60,000+
$0.0605
Product Variant Information section