Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Unit Price 500 $0.985 | 120,500 Ready to Ship! | 18 Weeks | 2343 | Reel | DPDT (2 Form C) | 12V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 900 $0.955 | 117,900 Ready to Ship! | 24 Weeks | 2430 | Reel | DPDT (2 Form C) | 5V | 2A | Vertical / SMT | PCB Mount | |||||||||||||
Qty Unit Price 400 $7.48 | 40,800 Ready to Ship! | 28 Weeks | 2426 | Reel | SPDT (1 Form C) | 12V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 1 $1.03 30 $0.995 75 $0.97 200 $0.945 400 $0.905 | 38,000 Ready to Ship! | 18 Weeks | 2422 | Tube | DPDT (2 Form C) | 5V | 2A | PCB | Through Hole | |||||||||||||
TE Connectivity IM Series 2 A DPDT 5 VDC Non Latching Gull Wing Surface Mount Signal Relay | Qty Unit Price 1,000 $1.46 | 37,000 Ready to Ship! | 26 Weeks | 2330 | Reel | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | ||||||||||||
Qty Unit Price 500 $1.28 | 33,500 Ready to Ship! | 18 Weeks | 2341 | Reel | DPDT (2 Form C) | 24V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 1 $1.70 25 $1.67 50 $1.66 150 $1.63 300 $1.59 | 31,819 Ready to Ship! | 16 Weeks | 2250 | Tube | DPDT (2 Form C) | 3V | 1A | PCB | Through Hole | |||||||||||||
Qty Unit Price 1 $0.84 30 $0.815 100 $0.79 200 $0.78 500 $0.74 | 26,300 Ready to Ship! | 24 Weeks | 2410 | Tube | Signal | 12V | 2A | 1028Ω | 250V | -40°C to +85°C | 1000MΩ | PC Pin | 8 | Through Hole | ||||||||
Qty Unit Price 1 $1.14 25 $1.13 75 $1.11 150 $1.10 400 $1.07 | 24,775 Ready to Ship! | 18 Weeks | 2432 | Tube | DPDT (2 Form C) | 24V | 2A | PCB | Through Hole | |||||||||||||
Qty Unit Price 1 $1.04 30 $1.01 75 $0.98 200 $0.96 400 $0.915 | 23,914 Ready to Ship! | 16 Weeks | 2332 | Tube | DPDT (2 Form C) | 5V | 1A | PCB | Through Hole | |||||||||||||
Qty Unit Price 500 $0.975 | 21,000 Ready to Ship! | 14 Weeks | 2416 | Reel | DPDT (2 Form C) | 3V | 1A | Gull Wing | Stud Mount | |||||||||||||
Qty Unit Price 500 $1.01 | 21,000 Ready to Ship! | 18 Weeks | 2504 | Reel | DPDT (2 Form C) | 4.5V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 1 $1.06 30 $1.03 75 $1.01 200 $0.98 400 $0.935 | 18,154 Ready to Ship! | 14 Weeks | 2422 | Tube | DPDT (2 Form C) | 4.5V | 1A | PCB | Through Hole | |||||||||||||
Qty Unit Price 500 $0.975 | 16,500 Ready to Ship! | 18 Weeks | 2320 | Reel | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 500 $1.00 | 15,000 Ready to Ship! | 20 Weeks | 2412 | Reel | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 1 $2.64 15 $2.58 30 $2.55 100 $2.50 200 $2.45 | 14,985 Ready to Ship! | 18 Weeks | 2318 | Tube | General Purpose | Non-Latching | DPDT (2 Form C) | 2.9mA | 24V | 1A | 8.3kΩ | 110V | 70mW | Silver | -40°C to +70°C | 1000MΩ | PCB | Through Hole | ||||
Qty Unit Price 400 $1.99 | 14,400 Ready to Ship! | 29 Weeks | 2403 | Reel | Signal | DPDT (2 Form C) | 24V | 2A | 4114Ω | 140mW | Gold | -40°C to +85°C | 10GΩ | Right Angle | 10 | Surface Mount | ||||||
TE Connectivity IM Series 2 A DPDT 12 VDC Non-Latching Gull Wing Surface Mount Signal Relay | Qty Unit Price 1,000 $1.62 | 13,000 Ready to Ship! | 26 Weeks | 2105 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 12V | 2A | 1029Ω | 220V | 140mW | -40°C to +85°C | Gull Wing | 8 | Surface Mount | |||||
Qty Unit Price 50 $1.03 100 $1.01 200 $0.99 250 $0.985 750 $0.95 | 11,650 Ready to Ship! | 14 Weeks | 2422 | Tube | DPDT (2 Form C) | 12V | 1A | PCB | Through Hole | |||||||||||||
Qty Unit Price 1 $1.16 25 $1.15 75 $1.13 150 $1.12 400 $1.09 | 11,650 Ready to Ship! | 18 Weeks | 2413 | Tube | DPDT (2 Form C) | 3V | 2A | Gull Wing | Surface Mount | |||||||||||||
Qty Unit Price 1 $1.95 20 $1.91 40 $1.89 125 $1.86 250 $1.82 | 11,063 Ready to Ship! | 17 Weeks | 2427 | Box | SPDT (1 Form C) | 12V | 2A | PCB | Through Hole | |||||||||||||
Qty Unit Price 500 $1.37 | 9,000 Ready to Ship! | 20 Weeks | 2402 | Reel | DPDT (2 Form C) | 24V | 2A | Gull Wing | Surface Mount | |||||||||||||
Panasonic TQ Series Low Profile 2 A DPDT 5 VDC 2 Coil Latching Surface Mount Signal Relay | Qty Unit Price 1 $1.56 25 $1.54 50 $1.53 150 $1.51 300 $1.47 | 8,779 Ready to Ship! | 20 Weeks | 2327 | Tube | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $3.15 | 8,000 Ready to Ship! | 40 Weeks | 2419 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $3.01 | 8,000 Ready to Ship! | 27 Weeks | 2404 | Reel | Signal | Latching | DPDT (2 Form C) | 4.5V | 2A | Gull Wing | Surface Mount |
Added to Your Shopping Cart