
Manufacturer Part #
TQ2-L2-3V
TQ Series Low Profile 1 A DPDT 3 VDC 2 Coil Latching Through Hole Signal Relay
Product Specification Section
Panasonic TQ2-L2-3V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic TQ2-L2-3V - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 3V |
Contact Current-Max: | 1A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
31,819
USA:
31,819
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.70
25
$1.67
50
$1.66
150
$1.63
300+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole