
Manufacturer Part #
TQ2-5V
TQ Series Low Profile 1 A DPDT 5 VDC PC Board Through Hole Signal Relay
Product Specification Section
Panasonic TQ2-5V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic TQ2-5V - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 1A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
25,766
USA:
25,766
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.04
30
$1.01
75
$0.98
200
$0.96
400+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole