5-1393788-8 in Reel by TE Connectivity | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393788-8

P2 Series DPDT 2 A 24 V Non-Latching J-Legs Surface Mount Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 5-1393788-8 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 4114Ω
Rated Power: 140mW
Contact Material: Gold
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 10GΩ
Termination Style: Right Angle
No of Terminals: 10
Mounting Method: Surface Mount
Features & Applications

The 5-1393788-8 is a P2 Series 2 A DPDT 24 VDC Non-Latching J-Legs Surface Mount Signal Relay.

Features:

  • Standard telecom relay (ringing and test access)
  • Slim line 15 x 7.5 mm, 0.590 x 0.295 inch
  • Switching current 5 A
  • 2 changeover contacts (2 form C / DPDT)
  • Bifurcated contacts
  • Immersion cleanable
  • High sensitivity results in low nominal power consumption 140 mW for non-latching and latching with 2 coils 70 mW for latching with 1 coil
  • For single coil version:
    • Surge voltage resistance between contact and coil for single coil version:
    • 2.5 kV (2 / 10 µs) meets the Telcordia Requirement GR-1089
    • 1.5 kV (10 / 160 µs) meets FCC Part 68

Applications:

  • Communications equipment linecard application (ringing and test access)
  • PABX
  • Voice over IP
  • Office equipment
  • Measurement and control equipment
  • Automotive equipment as CAN bus, keyless entry, speaker switch
  • Medical equipment
  • Consumer electronics Set Top Boxes, HiFi
Read More...
Pricing Section
Global Stock:
14,400
USA:
14,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$796.00
USD
Quantity
Unit Price
400+
$1.99
Product Variant Information section