text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD4/5-SR(257)

HFD4 Subminiature Signal Relay 3 VDC 140 MW

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code: 2426
Product Specification Section
Hongfa HFD4/5-SR(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Vertical / SMT
Mounting Method: PCB Mount
Pricing Section
Global Stock:
105,300
USA:
105,300
73,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.00
USD
Quantity
Unit Price
900+
$0.93