Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Unit Price 2,500 $0.183 5,000 $0.18 7,500 $0.179 10,000 $0.178 12,500 $0.175 | 187,500 Ready to Ship! | 15 Weeks | 2218 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
Qty Unit Price 25 $5.05 75 $4.97 125 $4.93 375 $4.86 625 $4.79 | 144,826 Ready to Ship! | 15 Weeks | 2150 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | |||||||||||
STMicroelectronics BTA24 Series 600 V 25 A Flange Mount Snubberless Triac AC Switch - TO-220-3 | Qty Unit Price 50 $0.725 200 $0.705 750 $0.685 1,500 $0.675 3,750 $0.65 | 82,750 Ready to Ship! | 15 Weeks | 2316 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 25A | 600V to 800V | 5µA | 35mA | 25A | 50mA | Single | 260A | 1.3V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.235 5,000 $0.23 10,000 $0.225 | 35,000 Ready to Ship! | 15 Weeks | 2512 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
Littelfuse – IXYS 2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor | Qty Unit Price 30 $26.24 60 $26.09 90 $25.99 120 $25.93 150 $25.73 | 20,680 Ready to Ship! | N/A | 2438 | Tube | TO-268 (D3PAK) | Thyristor | 3V | 45A | 2.5kV | 50µA | 250mA | 70A | 300mA | Single | 2.5V | -10°C to +70°C | -40°C to +70°C | Surface Mount | |||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.915 40 $0.89 150 $0.865 500 $0.845 2,000 $0.80 | 17,900 Ready to Ship! | 15 Weeks | 2118 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
Qty Unit Price 1 $0.08 400 $0.0779 1,500 $0.0755 5,000 $0.0734 20,000 $0.0689 | 17,500 Ready to Ship! | 15 Weeks | 2514 | Bag | TO-92 | 1A | 600V | 5µA | 25mA | 1A | Through Hole | |||||||||||
Qty Unit Price 1 $1.52 40 $1.50 125 $1.48 400 $1.46 1,250 $1.42 | 16,171 Ready to Ship! | 12 Weeks | 2501 | Tube | TO-220-3 (TO-220AB) | SCR | 1.6V | 25A | 600V | 10µA | 35mA | 50mA | Single | 350A | 1.5V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
Qty Unit Price 2,000 $0.235 6,000 $0.23 10,000 $0.225 | 12,000 Ready to Ship! | 15 Weeks | 2440 | Ammo Pack | TO-92 | SCR | 1.7V | 0.95A | 400V to 600V | 500µA | 200µA | 1.5A | 5mA | 15A | 0.8V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
Qty Unit Price 2,500 $0.53 5,000 $0.52 | 10,000 Ready to Ship! | 16 Weeks | 2233 | Reel | SMB (DO-214AA) | 800mA | 400V | 3mA | 5mA | Surface Mount | ||||||||||||
STMicroelectronics BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91 | Qty Unit Price 1 $5.02 10 $4.92 40 $4.83 125 $4.75 400 $4.61 | 8,315 Ready to Ship! | N/A | 2447 | Box | RD-91 | 1.55V | 40A | 600V | 5µA | 50mA | 40A | Flange Mount | |||||||||
Qty Unit Price 1 $0.0619 500 $0.0602 2,000 $0.0583 7,500 $0.0566 25,000 $0.0533 | 8,000 Ready to Ship! | 15 Weeks | 1720 | Bag | TO-92 | SCR | 1.35V | 0.5A | 600V | 0.8A | 5mA | 6mA | Single | 1A | -40°C to +125°C | -40°C to +150°C | Through Hole | |||||
STMicroelectronics P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223 | Qty Unit Price 1,000 $0.0669 3,000 $0.0652 10,000 $0.0634 20,000 $0.0623 40,000 $0.0604 | 8,000 Ready to Ship! | 15 Weeks | 2449 | Reel | SOT-223 (TO-261-4, SC-73) | 1.95V | 0.5A | 600V | 10µA | 200µA | 0.8A | Surface Mount | |||||||||
Qty Unit Price 1 $1.41 40 $1.39 125 $1.37 400 $1.35 1,250 $1.32 | 7,860 Ready to Ship! | 12 Weeks | 2450 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 80mA | 70mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
STMicroelectronics BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.635 200 $0.62 750 $0.60 2,000 $0.59 5,000 $0.57 | 5,404 Ready to Ship! | 15 Weeks | 2327 | Tube | TO-220-3 (TO-220AB) | 1.55V | 25A | 600V | 5µA | 50mA | 25A | Flange Mount | |||||||||
Qty Unit Price 1 $0.255 150 $0.25 500 $0.245 1,500 $0.24 5,000 $0.225 | 5,000 Ready to Ship! | 15 Weeks | 2440 | Bag | TO-92 | 1.7V | 0.95A | 400V | 5µA | 200µA | 5mA | Through Hole | ||||||||||
Qty Unit Price 1 $0.39 100 $0.38 300 $0.37 1,250 $0.36 4,000 $0.345 | 4,453 Ready to Ship! | N/A | 2447 | Bag | SCR | 2.2V | 2.55A | 400V | 10µA | 15µA | 4A | 0.19mA | Single | 20A | 0.6V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
Qty Unit Price 1 $0.49 75 $0.48 250 $0.47 1,000 $0.455 3,000 $0.435 | 4,082 Ready to Ship! | 15 Weeks | 1912 | Bag | TO-92 | 1.6V | 400V | 5µA | 25mA | 1A | Through Hole | |||||||||||
Littelfuse Q Series 400 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins | Qty Unit Price 1 $1.52 40 $1.50 125 $1.48 400 $1.46 1,250 $1.42 | 3,353 Ready to Ship! | 12 Weeks | 2432 | Tube | TO-220-3 (TO-220AB) | Thyristor | 1.6V | 16A | 400V | 5µA | 50mA | 15A | 70mA | Dual | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
Qty Unit Price 1 $0.47 75 $0.46 250 $0.445 1,000 $0.435 3,000 $0.415 | 2,872 Ready to Ship! | 17 Weeks | 2423 | Bag | TO-92 | Sidac | 1.5V | 90V | 5µA | 1A | 150mA | Single | 20A | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||||
Qty Unit Price 1 $1.67 30 $1.64 125 $1.62 300 $1.60 1,250 $1.56 | 2,852 Ready to Ship! | 12 Weeks | 2451 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 35mA | 50mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
STMicroelectronics BTA06 Series 600 Vdrm 6 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 1 $0.47 75 $0.46 250 $0.45 1,000 $0.435 3,000 $0.415 | 2,655 Ready to Ship! | 15 Weeks | 2502 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 6A | 600V | 5µA | 35mA | 6A | 35mA | 60mA | Single | 63A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | |
Qty Unit Price 1 $0.25 15 $0.235 75 $0.225 250 $0.22 1,250 $0.21 | 2,500 Ready to Ship! | 25 Weeks | 1707 | Cut Tape Available in Mini-Reel | TO-220-3 (TO-220AB) | SCR | 1.6V | 800V | 1µA | 100µA | 1.25A | 12mA | Single | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||||
STMicroelectronics T4 Series 700 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Unit Price 2,500 $0.22 7,500 $0.215 12,500 $0.21 | 2,500 Ready to Ship! | 15 Weeks | 1709 | Reel | TO-252-3 (DPAK) | Triac | 1.56V | 4A | 700V | 5µA | 5mA | 4A | 10mA | 15mA | Single | 31A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
STMicroelectronics BTA20 Series 700 V 20 A Flange Mount Snubberless Triac Thyristor - TO-220AB | Qty Unit Price 50 $0.95 200 $0.925 750 $0.90 1,250 $0.89 2,500 $0.86 | 2,300 Ready to Ship! | 15 Weeks | 2441 | Tube | TO-220-3 (TO-220AB) | 20A | 700V | 10µA | 35mA | Flange Mount |
Added to Your Shopping Cart