S402ESAP in Ammo Pack by Littelfuse | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S402ESAP

SX02XS Series 400 V 1.5 A 5mA Ih Through Hole SCR Thyristor - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Littelfuse S402ESAP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 0.95A
Off-State Voltage [Vdrm]: 400V to 600V
Off-State Current [Idrm]: 500µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 1.5A
Hold Current [Ih]: 5mA
Peak Current-Max: 15A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
6,000
$0.23
10,000+
$0.225
Product Variant Information section