text.skipToContent text.skipToNavigation

Manufacturer Part #

Q401E4

Q401E4 Series 1 A 400 V Bidirectional Sensitive & Standard TRIAC - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Littelfuse Q401E4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 25mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,082
USA:
4,082
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Web Price
1
$0.565
125
$0.54
400
$0.52
1,500
$0.50
5,000+
$0.465
Product Variant Information section