BTA40-600B in Box by STMicroelectronics | Thyristor Surge Protection Devices (TSPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA40-600B

BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
STMicroelectronics BTA40-600B - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 40A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 40A
Package Style:  RD-91
Mounting Method: Flange Mount
Pricing Section
Global Stock:
8,315
USA:
8,315
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.02
USD
Quantity
Unit Price
1
$5.02
10
$4.92
40
$4.83
125
$4.75
400+
$4.61