LTST-S270KGKT in Reel by LITEON | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S270KGKT

Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 18 to 78 mcd 2 V SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
LITEON LTST-S270KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 71mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-S270KGKT is a green color, surface mount water clear lens LED with an intensity of 44 mcd.

Features:

  • Meet ROHS, Green Product
  • Side looking chip LED with tin plating
  • Ultra bright AllnGaP chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • EIA STD package
  • I.C compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
Read More...
Pricing Section
Global Stock:
240,000
USA:
240,000
304,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.80
USD
Quantity
Unit Price
4,000
$0.0277
8,000
$0.0272
12,000
$0.027
16,000
$0.0268
20,000+
$0.0262
Product Variant Information section