text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S270KRKT

Red 1.6 x 0.6 x 1.15 mm 130° 54 mcd Clear 2 V Side View SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2409
Product Specification Section
LITEON LTST-S270KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-S270KRKT is Part of LTST Series, Red 1.6 x 0.6 x 1.15 mm 130° Water Clear 54 mcd 2 V Molded SMT LED and its operating temperature is -55°C to 85°C

Features:

  • Side looking special for LCD backlight
  • Ultra bright AlInGaP Chip LED
  • Package in 8mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • I.C. compatible

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
360,000
USA:
84,000
Germany (Online Only):
276,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.20
USD
Quantity
Unit Price
4,000
$0.0253
8,000
$0.0248
12,000
$0.0246
16,000
$0.0244
20,000+
$0.0239