EAST3216RA1 in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST3216RA1

Surface Mount Red Led, Reverse Mount

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Everlight EAST3216RA1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 560mcd
Viewing Angle: 30°
Wavelength: 632nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
354,000
USA:
354,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$83.40
USD
Quantity
Unit Price
1,500
$0.0556
3,000
$0.0546
4,500
$0.054
6,000
$0.0535
7,500+
$0.0522
Product Variant Information section