LTST-C170KRKT in Reel by LITEON | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C170KRKT

Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
LITEON LTST-C170KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The LTST-C170KRKT is a red color water clear surface mount LED with an intensity of 54 mcd.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Read More...
Pricing Section
Global Stock:
303,000
USA:
303,000
900,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.70
USD
Quantity
Unit Price
3,000
$0.0339
6,000
$0.0333
9,000
$0.033
12,000
$0.0327
15,000+
$0.032