LTST-C150KRKT LITEON Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,065,000 Ready to Ship! | 18 Weeks | 2435 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C170KGKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 35 mcd 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 744,000 Ready to Ship! | 18 Weeks | 2434 | Reel | | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C150KGKT LITEON Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 35 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 564,000 Ready to Ship! | 18 Weeks | 2435 | Reel | | 1 | Green | Clear | 2.1V | 30mA | 6mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | Surface Mount |
---|
Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 555,000 Ready to Ship! | N/A | 2233 | Reel | | | | | | | | | | | | | | | | |
---|
LTST-C230KGKT LITEON Green 3.2 x 1.6 x 1.1mm 100° 35 mcd Clear 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 483,000 Ready to Ship! | 20 Weeks | 2436 | Reel | | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C190KSKT LITEON Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 456,000 Ready to Ship! | 20 Weeks | 2445 | Reel | | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C171KGKT LITEON Green 2 x 1.25 x 0.8 mm 130° Clear 71 mcd 2.4 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 453,000 Ready to Ship! | 18 Weeks | 2352 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C170KRKT LITEON Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 423,000 Ready to Ship! | 18 Weeks | 2435 | Reel | | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | Surface Mount |
---|
LTST-C150TBKT LITEON Blue 3.2 x 1.6 x 1.1 mm 130° Water Clear 70 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 327,000 Ready to Ship! | 18 Weeks | 2434 | Reel | | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | | -20°C to +80°C | -30°C to +100°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C155KGJRKT LITEON Green/Red 3.2 x 2.7 x 1.1 mm 130° 35/45 mcd Clear 2 V SMT LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 321,000 Ready to Ship! | 18 Weeks | 2435 | Reel | | 2 | Green / Red | Clear | 2/2V | 20mA | 35/45mcd | 130° | 574/639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.5mm x L 3.2mm x W 2.7mm | | Surface Mount |
---|
LTST-C191TBKT LITEON Blue 130° Water Clear 605 nm 60 mcd 2 V LED Chip SMT (1.6 x 0.8 mm) Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 315,000 Ready to Ship! | 20 Weeks | 2431 | Reel | | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | | -20°C to +80°C | -30°C to +100°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-S270KGKT LITEON Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 18 to 78 mcd 2 V SMT LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 248,000 Ready to Ship! | 22 Weeks | 2330 | Reel | | 1 | Green | Clear | 2V | 30mA | 71mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.15mm x L 1.6mm x W 0.6mm | | Surface Mount |
---|
LTST-C170KSKT LITEON Yellow 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 1.8 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 246,000 Ready to Ship! | 18 Weeks | 2429 | Reel | | 1 | Yellow | Clear | 2V | 20mA | 60mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-S270KRKT LITEON Red 1.6 x 0.6 x 1.15 mm 130° 54 mcd Clear 2 V Side View SMT LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 244,000 Ready to Ship! | 22 Weeks | 2432 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.15mm x L 1.6mm x W 0.6mm | | Surface Mount |
---|
LTST-C191KRKT LITEON Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 230,000 Ready to Ship! | 20 Weeks | 2440 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C930KRKT LITEON Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 207,000 Ready to Ship! | 22 Weeks | 2427 | Reel | | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-S321KGKT LITEON Green 3 x 1 x 2 mm 130° 71 mcd 2 V Water Clear Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 195,000 Ready to Ship! | 22 Weeks | 2444 | Reel | | 1 | Green | Clear | 2V | 20mA | 71mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 2mm x L 3mm x W 1mm | | Surface Mount |
---|
LTST-C171KSKT LITEON Yellow 2 x 1.25 x 0.8 mm 130° Water Clear 50 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 177,000 Ready to Ship! | 18 Weeks | 2305 | Reel | | 1 | Yellow | Clear | 2V | 30mA | 50mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.8mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 172,000 Ready to Ship! | 20 Weeks | 2348 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C195KGJRKT LITEON Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 156,000 Ready to Ship! | 22 Weeks | 2324 | Reel | | 2 | Green / Red | Clear | 2/2V | 20mA | 35/25mcd | 130° | 574/639nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.55mm x L 1.6mm x W 1.5mm | | Surface Mount |
---|
LTL-4221N LITEON Red 3 mm 60° 8.7 mcd Diffused 2 V Through Hole Domed LED - T-1 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 154,601 Ready to Ship! | 12 Weeks | 2411 | Bag | | 1 | Red | Diffused | 2V | 30mA | 8.7mcd | 60° | 635nm | 100mW | -55°C to +100°C | -55°C to +100°C | | H 5.25mm x D 4mm | | Through Hole |
---|
LTST-C191KSKT LITEON Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 135,000 Ready to Ship! | 20 Weeks | 2441 | Reel | | 1 | Yellow | Clear | 2.4V | 30mA | 180mcd | 130° | 588nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTL-307G LITEON Green 5 mm 50° Tinted Diffused 19 mcd 2.1 V LED Through Hole This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 127,856 Ready to Ship! | 12 Weeks | 2431 | Bag | T-1 3/4 | 1 | Green | Diffused | 2.1V | 20mA | 19mcd | 50° | 569nm | 100mW | -55°C to +100°C | -55°C to +100°C | | | | Through Hole |
---|
LTL-4231N LITEON Green 3 mm 60° Tinted Diffused 5.6 mcd 2.1 V Through Hole LED This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 123,784 Ready to Ship! | 12 Weeks | 2237 | Bag | T-1 | 1 | Green | Diffused | 2.1V | 30mA | 12.6mcd | 60° | 574nm | 120mW | -55°C to +100°C | -55°C to +100°C | | | | Through Hole |
---|
LTST-C170TBKT LITEON Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 117,000 Ready to Ship! | 18 Weeks | 2444 | Reel | | 1 | Blue | Clear | 3.8V | 20mA | 112mcd | 130° | 468nm | 76mW | -20°C to +80°C | -30°C to +100°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|