text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C191KSKT

Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
LITEON LTST-C191KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,490,000
USA:
55,000
Germany (Online Only):
1,435,000
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
5,000
$0.0288
10,000
$0.0284
15,000
$0.0281
20,000
$0.0279
25,000+
$0.0273
Product Variant Information section