Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0562 8,000 $0.0547 12,000 $0.0538 16,000 $0.0533 20,000 $0.0514 | 88,000 Ready to Ship! | 10 Weeks | 2414 | Reel | 1 | Green | Clear | 2.1V | 20mA | 70mcd | 120° | 574nm | 78mW | -40°C to +85°C | -40°C to +85°C | H 0.25mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||
Qty Web Price 4,000 $0.155 | 52,000 Ready to Ship! | N/A | 2129 | Reel | SMD-2 | 1 | Blue | Clear | 3.3V | 30mA | 800mcd | 25° | 465nm | -40°C to +85°C | -40°C to +85°C | H 0.6mm x L 1.8mm x W 1.5mm | Surface Mount | ||||
Qty Web Price 2,000 $0.167 4,000 $0.161 | 52,000 Ready to Ship! | 8 Weeks | 2412 | Reel | 1 | Green | Clear | 2.65V | 2mA | 220mcd | 60° | 525nm | -40°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | 3 | Surface Mount | ||||
Qty Web Price 2,000 $0.0608 4,000 $0.0591 6,000 $0.0581 8,000 $0.0575 10,000 $0.0553 | 48,000 Ready to Ship! | N/A | 2439 | Reel | 1 | Green | Clear | 2.1V | 20mA | 50mcd | 120° | 574nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 1.05mm x L 3.2mm x W 1.6mm | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.0855 4,000 $0.0831 6,000 $0.0817 8,000 $0.0807 10,000 $0.0778 | 42,000 Ready to Ship! | N/A | 2425 | Reel | 1 | Red | Clear | 1.95V | 20mA | 220mcd | 120° | 645nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.0854 4,000 $0.083 6,000 $0.0816 8,000 $0.0807 10,000 $0.0777 | 40,000 Ready to Ship! | N/A | 2411 | Reel | 1 | Green | Clear | 2.1V | 20mA | 400mcd | 50° | 574nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 1.8mm x L 3.2mm x W 1.6mm | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.185 4,000 $0.179 | 34,000 Ready to Ship! | N/A | 2436 | Reel | Green | Clear | 3.3V | 20mA | 400mcd | 120° | H 1mm x L 3mm x W 2mm | Surface Mount | |||||||||
Qty Web Price 2,000 $0.0557 4,000 $0.0542 6,000 $0.0533 10,000 $0.0523 20,000 $0.05 | 28,000 Ready to Ship! | N/A | 2252 | Reel | 1 | Green | Clear | 2.2V | 20mA | 15mcd | 120° | 565nm | 62.5mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.0811 4,000 $0.0788 6,000 $0.0775 8,000 $0.0766 10,000 $0.0738 | 26,000 Ready to Ship! | N/A | 2424 | Reel | 1 | Green | Clear | 2.1V | 20mA | 200mcd | 60° | 574nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 0.95mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||
APBD3224SYKCGKC-F01 Kingbright Yellow-Green 3.2 x 2.4 x 2.4 mm 20º Clear 800/280 mcd 2/2.1 V Chip LED Lamp | Qty Web Price 1,500 $0.111 3,000 $0.108 4,500 $0.107 6,000 $0.106 7,500 $0.103 | 24,000 Ready to Ship! | N/A | 2349 | Reel | 2 | Yellow / Green | Clear | 2/2.1V | 20mA | 800/280mcd | 20° | 590/574nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 2.4mm x L 3.2mm x W 2.4mm | 3 | Surface Mount | ||
APBDA3020CGKSYKC-GX Kingbright Green/Super Bright Yellow 15° Clear 280/700 mcd 2.1/2 V SMT Right Angle LED | Qty Web Price 2,000 $0.178 4,000 $0.171 | 24,000 Ready to Ship! | N/A | 2331 | Reel | 2 | Green / Yellow | Clear | 2.1/2V | 20mA | 280/700mcd | 15° | 590/574nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 2.8mm x L 3mm x W 2mm | 3 | Surface Mount | ||
APHB1608CGKSURKC Kingbright Green/Red 0603 130° Clear 50/250 mcd 2.1/1.95 V Surface Mount Flat Top LED | Qty Web Price 2,000 $0.109 4,000 $0.106 6,000 $0.104 8,000 $0.103 10,000 $0.0988 | 22,000 Ready to Ship! | 8 Weeks | 2423 | Reel | 2 | Green / Red | Clear | 2.1/1.95V | 20mA | 50/250mcd | 130° | 570/630nm | -40°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.0681 4,000 $0.0662 6,000 $0.0651 8,000 $0.0643 10,000 $0.062 | 22,000 Ready to Ship! | N/A | 2435 | Reel | 1 | Green | Clear | 2.1V | 30mA | 50mcd | 120° | 574nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | ||||
Qty Web Price 2,000 $0.24 | 22,000 Ready to Ship! | N/A | 2435 | Reel | |||||||||||||||||
APTR3216SURCK Kingbright Red 3.2 x 1.6 x 1.05 mm (1206) 120º Water Clear 150 mcd 1.95 V Chip LED Lamp SMT | Qty Web Price 2,000 $0.0507 4,000 $0.0493 6,000 $0.0485 8,000 $0.0479 10,000 $0.0461 | 20,000 Ready to Ship! | 9 Weeks | 2421 | Reel | 1 | Red | Clear | 1.95V | 20mA | 150mcd | 120° | 645nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 1.05mm x L 3.2mm x W 1.6mm | 3 | Surface Mount | ||
APT1608SYCK/J3-PRV Kingbright Yellow 1.6 x 0.8 mm 120° 320 mcd Clear 2 V Surface Mount Chip LED Lamp | Qty Web Price 2,000 $0.123 4,000 $0.12 6,000 $0.119 8,000 $0.117 | 18,000 Ready to Ship! | N/A | 2432 | Reel | 1 | Yellow | Clear | 2V | 20mA | 320mcd | 120° | 590nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 0.75mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | ||
Qty Web Price 2,000 $0.0776 4,000 $0.0754 6,000 $0.0742 8,000 $0.0733 10,000 $0.0706 | 16,000 Ready to Ship! | N/A | 2441 | Reel | 1 | Red | Clear | 1.95V | 20mA | 250mcd | 110° | 645nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 1.2mm x L 1.6mm x W 0.6mm | 3 | Surface Mount | |||
APHHS1005QBC/D Kingbright Blue 120° Water Clear 60 mcd 3.3 V 1.0 x 0.5 mm Surface Mount Chip LED Lamp | Qty Web Price 2,000 $0.11 4,000 $0.108 6,000 $0.107 8,000 $0.106 10,000 $0.103 | 16,000 Ready to Ship! | 10 Weeks | 2439 | Reel | 1 | Blue | Clear | 3.3V | 20mA | 100mcd | 120° | 460nm | 120mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | ||
APTD3216SURCK Kingbright 3.2 x 1.6 x 1.8 mm red 50º water clear min 480 typ 1000 mcd surface mount LED | Qty Web Price 2,000 $0.0787 4,000 $0.0765 6,000 $0.0752 8,000 $0.0744 10,000 $0.0716 | 16,000 Ready to Ship! | N/A | 2433 | Reel | 1 | Red | Clear | 2.5V | 30mA | 1500mcd | 40° | 630nm | -40°C to +85°C | -40°C to +85°C | 1206 (3216 Metric) | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.118 4,000 $0.115 6,000 $0.114 8,000 $0.112 | 16,000 Ready to Ship! | N/A | 2416 | Reel | 1 | Blue | Clear | 3.3V | 20mA | 100mcd | 120° | 460nm | 120mW | -40°C to +85°C | -40°C to +85°C | H 1.05mm x L 3.2mm x W 1.6mm | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.14 4,000 $0.137 6,000 $0.134 | 14,000 Ready to Ship! | N/A | 2424 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.146 4,000 $0.143 6,000 $0.139 | 12,000 Ready to Ship! | N/A | 2437 | Reel | SMD-2 | 1 | Red | Clear | 1.95V | 30mA | 350mcd | 120° | 645nm | -40°C to +85°C | -40°C to +85°C | H 1.9mm x L 3.2mm x W 2.8mm | Surface Mount | ||||
APHCM2012ZGC-F01 Kingbright Green 2.0 x 1.25 x 0.5 mm 110° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT | Qty Web Price 2,000 $0.147 4,000 $0.143 6,000 $0.14 | 12,000 Ready to Ship! | N/A | 2352 | Reel | 1 | Green | Clear | 3.3V | 20mA | 450mcd | 110° | 515nm | 102.5mW | -40°C to +85°C | -40°C to +85°C | H 0.4mm x L 2mm x W 1.25mm | 3 | Surface Mount | ||
Qty Web Price 2,000 $0.0469 4,000 $0.0457 6,000 $0.045 10,000 $0.0441 20,000 $0.0422 | 12,000 Ready to Ship! | N/A | 2436 | Reel | 1 | Red | Clear | 2V | 20mA | 15mcd | 120° | 627nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 0.75mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||
Qty Web Price 2,000 $0.123 4,000 $0.12 6,000 $0.119 8,000 $0.117 | 12,000 Ready to Ship! | N/A | 2429 | Reel | 1 | Green | Clear | 3.3V | 20mA | 350mcd | 120° | 515nm | 102.5mW | -40°C to +85°C | -40°C to +85°C | H 0.75mm x L 1.6mm x W 0.8mm | 3 | Surface Mount |
Added to Your Shopping Cart