Manufacturer Part #
AP2012SGC
Green 2 x 1.25 x 1.1 mm 120° Water Clear 15 mcd 2.2 V Chip LED Lamp SMT
Product Specification Section
Kingbright AP2012SGC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AP2012SGC - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 15mcd |
Viewing Angle: | 120° |
Wavelength: | 565nm |
Rated Power: | 62.5mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.1mm x L 2mm x W 1.25mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
The AP2012SGC is a Super Bright Green source color devices made with Gallium Phosphide Green Light Emitting Diode. It has an operating temperature ranging between -40 to 85°C.
Features:
- 2.0mmx1.25mm SMT LED,1.1mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colors and lens types available
- Package : 2000pcs / reel
- Moisture sensitivity level : level 3
- RoHS compliant
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.0557
4,000
$0.0542
6,000
$0.0533
10,000
$0.0523
20,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount