text.skipToContent text.skipToNavigation

Manufacturer Part #

APHHS1005SURCK

Red 1.0 x 0.5 x 0.5 mm 120° Water Clear 220 mcd 1.95 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Kingbright APHHS1005SURCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 20mA
Intensity: 220mcd
Viewing Angle: 120°
Wavelength: 645nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APHHS1005SURCK is a Hyper red color surface mount chip LED with water clear lens.

Features:

  • 1.0x0.5 mm right SMT LED, 0.5 mm thickness.
  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • Various colors and lens types available
  • Moisture sensitivity level : level 3.
  • RoHS compliant.

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
42,000
USA:
42,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Web Price
2,000
$0.0855
4,000
$0.0831
6,000
$0.0817
8,000
$0.0807
10,000+
$0.0778
Product Variant Information section