text.skipToContent text.skipToNavigation

Manufacturer Part #

APHCM2012ZGC-F01

Green 2.0 x 1.25 x 0.5 mm 110° Water Clear 450 mcd 3.3 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Kingbright APHCM2012ZGC-F01 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 110°
Wavelength: 515nm
Rated Power: 102.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.4mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Web Price
2,000
$0.147
4,000
$0.143
6,000+
$0.14
Product Variant Information section