text.skipToContent text.skipToNavigation

Manufacturer Part #

APA3010ZGC-GX

Green 120° Clear 400 mcd 3.3 V 3 x 1 mm SMT Right Angle SMT Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Kingbright APA3010ZGC-GX - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 400mcd
Viewing Angle: 120°
Dimension: H  1mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Web Price
2,000
$0.185
4,000+
$0.179
Product Variant Information section