Part Details | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,000 $0.295 4,000 $0.29 6,000 $0.285 8,000 $0.28 | 4,000 Ready to Ship! | 8 Weeks | 2333 | Reel | SOIC-20 | Transceiver | ABT | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||||
Qty Web Price 2,500 $0.199 5,000 $0.195 7,500 $0.192 10,000 $0.191 12,500 $0.186 | 2,500 Ready to Ship! | 8 Weeks | 2421 | Reel | SOIC-14 | Buffer | ABT | 4 | 3-ST | 4.5V to 5.5V | Surface Mount | |||||||||||||
Qty Web Price 2,500 $0.188 5,000 $0.184 7,500 $0.182 10,000 $0.181 12,500 $0.176 | 2,500 Ready to Ship! | 8 Weeks | 2330 | Reel | TSSOP-14 | Buffer | ABT | 4 | 3-ST | 4.5V to 5.5V | 12mA | 500mW | 3.1ns | -40°C to +85°C | 4pF | 4 | Quad | -32mA | 64mA | 14 | 1 | Surface Mount | ||
Qty Web Price 2,500 $0.265 5,000 $0.26 7,500 $0.26 10,000 $0.255 | 2,500 Ready to Ship! | 8 Weeks | 2302 | Reel | TSSOP-20 | Transceiver | ABT | 8 | 3-ST | 4.5V to 5.5V | Surface Mount | |||||||||||||
Qty Web Price 2,000 $0.31 4,000 $0.30 6,000 $0.30 8,000 $0.295 10,000 $0.29 | 2,000 Ready to Ship! | 8 Weeks | 2344 | Reel | SOIC-20 | Transceiver | ABT | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||||
Qty Web Price 1 $0.52 15 $0.47 75 $0.44 250 $0.42 1,250 $0.385 | 0 | 8 Weeks | Cut Tape | SOIC-14 | Inverter | ABT | 6 | 4.5V to 5.5V | Surface Mount | |||||||||||||||
Qty Web Price 2,500 $0.41 5,000 $0.40 7,500 $0.395 10,000 $0.39 12,500 $0.38 | 0 | 8 Weeks | Reel | SOIC-14 | Inverter | ABT | 6 | 4.5V to 5.5V | Surface Mount | |||||||||||||||
Qty Web Price 2,500 $0.41 5,000 $0.40 7,500 $0.395 10,000 $0.39 12,500 $0.38 | 0 | 8 Weeks | Reel | SOIC-14 | AND Gate | ABT | 4 | 4.5V to 5.5V | 50µA | 4ns | -40°C to +85°C | 3pF | Quad | 14 | 1 | Surface Mount | ||||||||
Qty Web Price 2,500 $0.195 5,000 $0.191 7,500 $0.189 10,000 $0.187 12,500 $0.182 | 0 | 8 Weeks | Reel | SOIC-14 | Buffer | ABT | 4 | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||||
Qty Web Price 2,500 $0.196 5,000 $0.192 7,500 $0.189 10,000 $0.188 12,500 $0.183 | 0 | 8 Weeks | Reel | TSSOP-14 | Buffer | ABT | 4 | 3-ST | 4.5V to 5.5V | 12mA | 500mW | 3.1ns | -40°C to +85°C | 4pF | 4 | Quad | -32mA | 64mA | 14 | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.196 5,000 $0.192 7,500 $0.19 10,000 $0.188 12,500 $0.183 | 0 | 8 Weeks | Reel | TSSOP-14 | Buffer | ABT | 4 | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||||
74ABT16244ADGG,118 Nexperia 74ABT Series 5.5 V 64 mA 3-State SMT 16-Bit Buffer/Line Driver - TSSOP-48 | Qty Web Price 2,000 $0.475 4,000 $0.455 | 0 | 8 Weeks | Reel | TSSOP-48 | Buffer/Line Driver | ABT | 16 | 3-ST | 4.5V to 5.5V | 1.7ns | -40°C to +85°C | 4pF | 16 | Sixteen | -32mA | 64mA | 48 | 10mA | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.62 | 0 | 8 Weeks | Reel | |||||||||||||||||||||
Qty Web Price 2,000 $0.27 4,000 $0.265 6,000 $0.26 8,000 $0.26 10,000 $0.25 | 0 | 8 Weeks | Reel | SOIC-20 | Buffer/Line Driver | ABT | 8 | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||||
Qty Web Price 2,000 $0.285 4,000 $0.28 6,000 $0.275 8,000 $0.275 10,000 $0.265 | 0 | 8 Weeks | Reel | SOIC-20 | Buffer/Line Driver | ABT | 8 | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||||
74ABT244PW,118 Nexperia 74ABT Series 5.5 V 3-State Octal Bus Interface Buffer/Line Driver - TSSOP-20 | Qty Web Price 2,500 $0.27 5,000 $0.265 7,500 $0.26 10,000 $0.26 12,500 $0.25 | 0 | 8 Weeks | Reel | TSSOP-20 | Buffer/Line Driver | ABT | 8 | 3-ST | 4.5V to 5.5V | 50µA | 2.6ns | -40°C to +85°C | 4pF | 8 | Eight | -32mA | 64mA | 20 | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.28 5,000 $0.275 7,500 $0.27 10,000 $0.27 12,500 $0.26 | 0 | 8 Weeks | Reel | TSSOP-20 | Transceiver | ABT | 8 | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||||
Qty Web Price 2,500 $0.385 5,000 $0.37 | 0 | 8 Weeks | Reel | SOIC-14 | D-Type, Flip Flop IC | ABT | 4.5V to 5.5V | Surface Mount | ||||||||||||||||
74CBTLV3257BQ-Q10X Nexperia Encoders, Decoders, Multiplexers Demultiplexers 74CBTLV3257BQ-Q100/SOT763/DHVQ | Qty Web Price 3,000 $0.24 6,000 $0.235 9,000 $0.23 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart