
Manufacturer Part #
74ABT245D,623
74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SOIC-20
Product Specification Section
Nexperia 74ABT245D,623 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ABT245D,623 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | ABT |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000
$0.285
10,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount