
Manufacturer Part #
74ABT04D,118
74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - SOIC-14
Product Specification Section
Nexperia 74ABT04D,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ABT04D,118 - Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | ABT |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount