
Manufacturer Part #
74ABT125D,623
74ABT Series 5.5 V SMT High Performance BiCMOS 3-State Quad Buffer - SOIC-14
Product Specification Section
Nexperia 74ABT125D,623 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ABT125D,623 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
Family: | ABT |
No of Functions / Channels: | 4 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.185
5,000
$0.182
7,500
$0.181
10,000
$0.18
12,500+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount