
Manufacturer Part #
74ABT244PW,118
74ABT Series 5.5 V 3-State Octal Bus Interface Buffer/Line Driver - TSSOP-20
Product Specification Section
Nexperia 74ABT244PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ABT244PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | ABT |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Supply Current: | 50µA |
Propagation Delay: | 2.6ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 4pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -32mA |
Low Level Output Current: | 64mA |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount