Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Current-Max | Supply Voltage | Turn On Threshold Voltage | Turn Off Threshold Voltage | Duty Cycle-Max | Duty Cycle-Min | Frequency-Max | Operating Temp Range | Energy | Rise Time / Fall Time | Power Dissipation | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,500 $0.24 5,000 $0.235 12,500 $0.23 | 52,500 Ready to Ship! | 12 Weeks | 2427 | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | -40°C to +105°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.193 5,000 $0.19 7,500 $0.189 10,000 $0.188 12,500 $0.185 | 37,500 Ready to Ship! | 13 Weeks | 2418 | Reel | SOIC-8 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.225 10,000 $0.22 | 35,000 Ready to Ship! | 14 Weeks | 2414 | Reel | SOIC-14 | 17mA | 10V to 36V | 16V | 10V | 48% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.245 7,500 $0.24 12,500 $0.235 | 30,000 Ready to Ship! | 13 Weeks | 2434 | Reel | SOIC-8 | 17mA | 7.6V to 36V | 8.4V | 7.6V | 50% | 275kHz | -40°C to +105°C | Surface Mount | ||||||||
Qty Unit Price 1 $0.415 100 $0.405 300 $0.395 1,250 $0.385 4,000 $0.365 | 11,900 Ready to Ship! | 15 Weeks | 2410 | Tube | PDIP-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | -25°C to +85°C | Through Hole | ||||||||
Qty Unit Price 2,500 $0.225 7,500 $0.22 12,500 $0.215 | 10,000 Ready to Ship! | 14 Weeks | 2434 | Reel | SOIC-8 | 0.5mA | 7.6V to 36V | 8.5V | 7.6V | 50% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.225 7,500 $0.22 12,500 $0.215 | 7,500 Ready to Ship! | 14 Weeks | 2439 | Reel | SOIC-8 | 0.5mA | 7.6V to 36V | 8.5V | 7.6V | 50% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.62 5,000 $0.605 | 5,000 Ready to Ship! | 21 Weeks | 2306 | Reel | SOIC-9 | 2mA | 8V to 38V | 17V | 9V | -40°C to +125°C | 20ns | 0.45W | -60°C to +150°C | 9 | 1 | Surface Mount | |||||
Qty Unit Price 98 $0.225 392 $0.215 1,470 $0.21 4,900 $0.205 | 3,522 Ready to Ship! | N/A | 2216 | Tube | SOIC-8 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.73 | 2,500 Ready to Ship! | 26 Weeks | 2219 | Reel | SOIC-16 | 6.5mA | 9V to 30V | 16.8V | 50% | 750kHz | -50°C to +150°C | 14 | 3 | Surface Mount | |||||||
Qty Unit Price 2,500 $0.186 5,000 $0.184 7,500 $0.182 10,000 $0.181 12,500 $0.178 | 2,500 Ready to Ship! | 12 Weeks | 2424 | Reel | SOIC-8 | 30mA | 7.6V to 30V | 8.5V | 7.6V | 96% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.193 5,000 $0.19 7,500 $0.189 10,000 $0.188 12,500 $0.185 | 2,500 Ready to Ship! | 13 Weeks | 2442 | Reel | SOIC-8 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.23 5,000 $0.225 10,000 $0.22 | 2,500 Ready to Ship! | 12 Weeks | 2437 | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.245 7,500 $0.24 12,500 $0.235 | 2,500 Ready to Ship! | 13 Weeks | 2439 | Reel | SOIC-8 | 17mA | 7.6V to 36V | 8.4V | 7.6V | 50% | 275kHz | -40°C to +105°C | Surface Mount | ||||||||
Qty Unit Price 98 $0.26 392 $0.255 1,470 $0.245 3,920 $0.24 9,800 $0.235 | 1,568 Ready to Ship! | 12 Weeks | 2434 | Tube | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
Qty Unit Price 1 $0.42 100 $0.41 300 $0.40 1,250 $0.39 4,000 $0.37 | 950 Ready to Ship! | 15 Weeks | 2434 | Tube | PDIP-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Through Hole | ||||||||
Qty Unit Price 1 $0.43 100 $0.42 300 $0.41 1,000 $0.40 3,000 $0.38 | 750 Ready to Ship! | 15 Weeks | 2424 | Tube | PDIP-8 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | 0°C to 70°C | Through Hole | ||||||||
Qty Unit Price 100 $0.20 400 $0.195 2,000 $0.19 4,000 $0.187 12,500 $0.181 | 600 Ready to Ship! | 14 Weeks | 2425 | Tube | SOIC-8 | 17mA | 7.6V to 30V | 8.4V | 7.6V | 96% | 0% | 500kHz | 0°C to 70°C | 0.005mJ | 50ns | 0.8W | -65°C to +150°C | 8 | 1 | Surface Mount | |
Qty Unit Price 1 $1.85 15 $1.79 75 $1.76 300 $1.73 1,500 $1.68 | 200 Ready to Ship! | 24 Weeks | 2150 | Cut Tape Available in Mini-Reel | VFQFPN-32 | 5.5V to 28V | 33kHz | -40°C to +85°C | Surface Mount | ||||||||||||
Qty Unit Price 1 $0.90 4 $0.855 15 $0.81 25 $0.795 50 $0.75 | 95 Ready to Ship! | 20 Weeks | 2240 | Cut Tape | SOP-14 | 6mA | 7.8V to 19V | 14V | 7.8V | -40°C to +125°C | 30/15ns | -55°C to +150°C | 14 | Surface Mount | |||||||
Qty Unit Price 1 $0.42 100 $0.41 300 $0.40 1,250 $0.39 4,000 $0.37 | 48 Ready to Ship! | 15 Weeks | 2341 | Tube | PDIP-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Through Hole | ||||||||
Qty Unit Price 1 $0.43 100 $0.42 300 $0.41 1,000 $0.40 3,000 $0.38 | 44 Ready to Ship! | 15 Weeks | 2347 | Tube | PDIP-8 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | 0°C to 70°C | Through Hole | ||||||||
Qty Unit Price 1 $1.09 40 $1.08 150 $1.06 400 $1.05 1,500 $1.02 | 25 Ready to Ship! | 35 Weeks | 1748 | Tube | SOIC-16 | 13mA | 10V to 25V | 15V | 10V | 93% | 1MHz | -40°C to +150°C | 70/35ns | 0.83W | -55°C to +150°C | 16 | 3 | Surface Mount | |||
Qty Unit Price 50 $0.36 200 $0.35 750 $0.34 1,500 $0.335 3,750 $0.325 | 9 Ready to Ship! | N/A | 2248 | Tube | PDIP-8 | 5mA | 10.6V to 20V | 10V | 12V | -40°C to +125°C | Through Hole | ||||||||||
Qty Unit Price 1 $21.64 4 $21.37 20 $21.07 40 $20.94 125 $20.61 | 7 Ready to Ship! | 4 Weeks | 2218 | Tube | PLCC-28 | 40mA | 0.3V to 7V | 1.8V | 1.2V | 40MHz | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart