Manufacturer Part #
UC3845BD1R2G
UC3845B Series 275 KHz 25 V High Performance Current Mode Controller - SOIC-8
Product Specification Section
onsemi UC3845BD1R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi UC3845BD1R2G - Technical Attributes
Attributes Table
Supply Current-Max: | 0.5mA |
Supply Voltage: | 7.6V to 36V |
Turn On Threshold Voltage: | 8.5V |
Turn Off Threshold Voltage: | 7.6V |
Duty Cycle-Max: | 50% |
Frequency-Max: | 275kHz |
Operating Temp Range: | 0°C to 70°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The UC3845BD1R2G is a high performance fixed frequency current mode controller, available in a SOIC-8 package.
It is specifically designed for Off−Line and DC−DC converter applications offering the designer a cost−effective solution with minimal external components.
Features:
- Trimmed Oscillator for Precise Frequency Control
- Oscillator Frequency Guaranteed at 250 kHz
- Current Mode Operation to 500 kHz Output Switching Frequency
- Output Deadtime Adjustable from 50% to 70%
- Automatic Feed Forward Compensation
- Latching PWM for Cycle−By−Cycle Current Limiting
- Internally Trimmed Reference with Undervoltage Lockout
- High Current Totem Pole Output
- Undervoltage Lockout with Hysteresis
- Low Startup and Operating Current
- These Devices are Pb−Free and are RoHS Compliant
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount