
Manufacturer Part #
NCP1345Q02D1R2G
NCP1345 Series 38 V Quasi Resonant Flyback Controller - SOIC-9
Product Specification Section
onsemi NCP1345Q02D1R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1345Q02D1R2G - Technical Attributes
Attributes Table
Supply Current-Max: | 2mA |
Supply Voltage: | 8V to 38V |
Turn On Threshold Voltage: | 17V |
Turn Off Threshold Voltage: | 9V |
Operating Temp Range: | -40°C to +125°C |
Rise Time / Fall Time: | 20ns |
Power Dissipation: | 0.45W |
Storage Temperature Range: | -60°C to +150°C |
No of Terminals: | 9 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.62
5,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-9
Mounting Method:
Surface Mount