Manufacturer Part #
HVLED101
HVLED101 Series Advanced high Power factor flyback controller SOP-14
Product Specification Section
STMicroelectronics HVLED101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics HVLED101 - Technical Attributes
Attributes Table
Supply Current-Max: | 6mA |
Supply Voltage: | 7.8V to 19V |
Turn On Threshold Voltage: | 14V |
Turn Off Threshold Voltage: | 7.8V |
Operating Temp Range: | -40°C to +125°C |
Rise Time / Fall Time: | 30ns/15ns |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 14 |
Package Style: | SOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
95
Germany (Online Only):
95
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.905
4
$0.86
15
$0.815
25
$0.80
50+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
100 per Cut Tape
Package Style:
SOP-14
Mounting Method:
Surface Mount