Manufacturer Part #
NCP13994AADR2G
NCP13994 Series 700 V 750 kHz Half-Bridge Offline Controller - SOIC-16
Product Specification Section
onsemi NCP13994AADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP13994AADR2G - Technical Attributes
Attributes Table
Supply Current-Max: | 6.5mA |
Supply Voltage: | 9V to 30V |
Turn On Threshold Voltage: | 16.8V |
Duty Cycle-Max: | 50% |
Frequency-Max: | 750kHz |
Operating Temp Range: | -50°C to +150°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount