Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.52 2,000 $0.51 3,000 $0.505 | 0 | 23 Weeks | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.52 2,000 $0.51 3,000 $0.505 | 0 | 23 Weeks | Reel | |||||||||||||||
Qty Unit Price 500 $0.405 1,000 $0.395 2,000 $0.39 2,500 $0.385 | 61,000 Ready to Ship! | 23 Weeks | 2308 | Reel | 22µH | 5A | ±20% | Yes | 66mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 1 | Surface Mount | ||
Qty Unit Price 2,000 $0.295 4,000 $0.29 6,000 $0.285 | 32,000 Ready to Ship! | 23 Weeks | 2312 | Reel | 1µH | 12.1A | ±20% | Yes | 6.82mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.395 2,000 $0.39 3,000 $0.385 4,000 $0.38 5,000 $0.375 | 24,000 Ready to Ship! | 23 Weeks | 2413 | Reel | 4.7µH | 4A | ±20% | Yes | 39.6mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 5.5mm x W 5mm x H 4mm | Surface Mount | ||
Qty Unit Price 1,500 $0.47 3,000 $0.46 | 19,500 Ready to Ship! | 21 Weeks | 2410 | Reel | ||||||||||||||
Qty Unit Price 2,000 $0.355 4,000 $0.35 | 18,000 Ready to Ship! | 23 Weeks | 2327 | Reel | 4.7µH | 5.6A | ±20% | Yes | 31.9mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Unit Price 2,000 $0.35 4,000 $0.34 | 10,000 Ready to Ship! | 23 Weeks | 2122 | Reel | 6.8µH | 3.5A | ±20% | Yes | 72.27mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | ||
ETQ-P5M330YFC Panasonic ETQ Series 33 uH 3.3 A 132 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Unit Price 500 $0.575 1,000 $0.565 1,500 $0.56 2,000 $0.555 2,500 $0.545 | 10,000 Ready to Ship! | 23 Weeks | 2141 | Reel | 33µH | 3.3A | ±20% | No | 132mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 10.7mm x W 10mm x H 5.4mm | Surface Mount | |
Qty Unit Price 1,000 $0.555 2,000 $0.545 3,000 $0.54 | 7,000 Ready to Ship! | 23 Weeks | 2333 | Reel | ||||||||||||||
Qty Unit Price 2,000 $0.345 4,000 $0.335 | 6,000 Ready to Ship! | 23 Weeks | 1935 | Reel | 2.2µH | 6.3A | ±20% | Yes | 22mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | ||
Qty Unit Price 1,000 $0.615 2,000 $0.605 3,000 $0.595 | 5,000 Ready to Ship! | 10 Weeks | 1829 | Reel | 4mH | 15mA | ±10% | No | 85Ω | Ferrite | 1kHz | -20°C to +85°C | 2 | L 3.3mm x W 3.3mm x H 2.2mm | 1 | Surface Mount | ||
Qty Unit Price 500 $0.365 1,000 $0.36 2,500 $0.355 5,000 $0.35 | 4,000 Ready to Ship! | 23 Weeks | 2342 | Reel | 10µH | 5.7A | ±20% | Yes | 41.3mΩ | Metal Composite | 100kHz | -40°C to +150°C | 2 | L 7.9mm x W 7.4mm x H 5.4mm | 1 | Surface Mount | ||
Qty Unit Price 3,000 $1.99 | 3,000 Ready to Ship! | 17 Weeks | 1838 | Reel | 240nH | 35A | ±20% | Yes | 1.12mΩ | Metal Composite | 1MHz | -40°C to +150°C | 2 | L 8.7mm x W 7.3mm x H 3mm | 1 | Surface Mount | ||
ETQ-P3M1R0YFN Panasonic ETQ Series 1 uH 6.6 A 7.9 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Unit Price 1,000 $0.505 2,000 $0.495 3,000 $0.49 4,000 $0.485 | 2,000 Ready to Ship! | 23 Weeks | 1935 | Reel | 1µH | 6.6A | ±20% | No | 7.9mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 6.5mm x W 6mm x H 3mm | Surface Mount | |
Qty Unit Price 2,000 $0.345 4,000 $0.34 | 2,000 Ready to Ship! | 23 Weeks | 1808 | Reel | 1.5µH | 9.1A | ±20% | Yes | 12.1mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Unit Price 2,000 $0.345 4,000 $0.335 | 2,000 Ready to Ship! | 23 Weeks | 2405 | Reel | 3.3µH | 5.4A | ±20% | Yes | 30.03mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | ||
ETQ-P3M3R3YFP Panasonic ETQ Series 3.3 uH 4.1 A 34.4 mΩ Shielded Automotive Power Choke Coil Inductor | Qty Unit Price 2,000 $0.495 | 2,000 Ready to Ship! | 23 Weeks | 2441 | Reel | 3.3µH | 4.1A | ±20% | Yes | 34.4mΩ | Surface Mount | |||||||
Qty Unit Price 500 $1.18 1,000 $1.17 1,500 $1.16 | 2,000 Ready to Ship! | 14 Weeks | 1906 | Reel | 190nH | 28A | ±20% | Yes | 0.7mΩ | 100kHz | 2 | L 11.5mm x W 10.3mm x H 4mm | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $1.13 | 2,000 Ready to Ship! | 14 Weeks | 1914 | Reel | 360nH | 30A | ±20% | Yes | 0.76mΩ | 100kHz | 2 | L 11.5mm x W 10mm x H 4mm | 1 | Surface Mount | ||||
ETQ-P4LR56WFC Panasonic ETQ Series 0.56 uH ±20% 21 A 1.56 mΩ SMT Unshielded Power Choke Coil Inductor | Qty Unit Price 1,000 $1.16 | 2,000 Ready to Ship! | 14 Weeks | 1547 | Reel | 560nH | 21A | ±20% | No | 1.56mΩ | Surface Mount | |||||||
Qty Unit Price 500 $0.40 1,000 $0.395 2,000 $0.39 2,500 $0.385 | 2,000 Ready to Ship! | 23 Weeks | 2430 | Reel | 1.5µH | 17.4A | ±20% | Yes | 5.39mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.725 2,000 $0.705 | 2,000 Ready to Ship! | 23 Weeks | 2421 | Reel | ||||||||||||||
Qty Unit Price 1,000 $0.725 2,000 $0.705 | 2,000 Ready to Ship! | 23 Weeks | 2430 | Reel | ||||||||||||||
Qty Unit Price 1 $0.87 15 $0.765 50 $0.72 250 $0.655 1,000 $0.60 | 1,617 Ready to Ship! | 23 Weeks | 1938 | Cut Tape Available in Mini-Reel | 2.2µH | 6.3A | ±20% | Yes | 22mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount |
Added to Your Shopping Cart