text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M1R5KVN

ETQ-P Series 1.5 uH ±20% 9.1 A 12.1 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1808
Product Specification Section
Panasonic ETQ-P3M1R5KVN - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 9.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12.1mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  6.9mm x W  6.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000+
$0.34