text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4LR56WFC

ETQ Series 0.56 uH ±20% 21 A 1.56 mΩ SMT Unshielded Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1547
Product Specification Section
Panasonic ETQ-P4LR56WFC - Technical Attributes
Attributes Table
Inductance-Nom: 560nH
Rated Current-Max: 21A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.56mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,160.00
USD
Quantity
Unit Price
1,000+
$1.16