text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M1R0KVN

ETQ-P Series 1 uH ±20% 12.1 A 6.82 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Panasonic ETQ-P3M1R0KVN - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 12.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6.82mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  6.9mm x W  6.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
Germany (Online Only):
32,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000+
$0.285
Product Variant Information section