text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M1R5KVC

ETQ-P Series 1.5 uH ±20% 17.4 A 5.39 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Panasonic ETQ-P4M1R5KVC - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 17.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5.39mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  11.1mm x W  10.4mm x H  4mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
2,000
$0.39
2,500+
$0.385
Product Variant Information section