Manufacturer Part #
ETQ-P3M4R7KVN
ETQ-P Series 4.7 uH ±20% 5.6 A 31.9 mOhm SMT Shielded Wirewound Inductor
Product Specification Section
Panasonic ETQ-P3M4R7KVN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
03/20/2023 Details and Download
Product Change Notice: Adding Manufacturing Location for Several Automotive Grade Series Inductors. Change Details: Product of Batam factory is equivalent quality to Japan. We add production location at Batam factory Indonesia as 2nd manufacturing site of Power choke coil (PCC). Before: Tajima factory (Japan) After : Tajima factory (Japan) and Batam factory (Indonesia)
Part Status:
Active
Active
Panasonic ETQ-P3M4R7KVN - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 5.6A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 31.9mΩ |
Core Material: | Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 6.9mm x W 6.4mm x H 3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
4,000
Germany (Online Only):
14,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,000
$0.355
4,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount