Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,000 $0.22 4,000 $0.215 | 28,000 Ready to Ship! | 6 Weeks | 2448 | Reel | |||||||||||||||
Qty Unit Price 2,000 $0.22 4,000 $0.215 | 2,000 Ready to Ship! | 6 Weeks | 2442 | Reel | |||||||||||||||
Qty Unit Price 1,500 $0.255 3,000 $0.25 7,500 $0.245 | 0 | 6 Weeks | Reel | ||||||||||||||||
Qty Unit Price 6,000 $0.1899 8,000 $0.1889 10,000 $0.1858 | 0 | 6 Weeks | Reel | ||||||||||||||||
TDK EPCOS B82422 Series 1210 1 uH ±10 % Tol. 380 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 1µH | ±10% | 0.38A | 0.34Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 10 uH ±5 % Tol. 180 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.194 4,000 $0.191 6,000 $0.19 8,000 $0.189 10,000 $0.186 | 0 | 6 Weeks | Reel | 10µH | ±5% | 180mA | 1.6Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 10 uH ±10 % Tol. 180 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 10µH | ±10% | 0.18A | 1.6Ω | No | 1MHz | -55°C to +125°C | 1210 (3225 Metric) | L 3.2mm x W 2.5mm x H 2.1mm | 1 | Surface Mount | ||||
TDK EPCOS B82422 Series 1210 100 uH ±10 % Tol. 65 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 100µH | ±10% | 0.065A | 11.5Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 1.5 uH ±10 % Tol. 340 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 12µH | ±10% | 340mA | 0.1Ω | 1210 (3225 Metric) | ||||||||||
Qty Unit Price 6,000 $0.1899 8,000 $0.1889 10,000 $0.1858 | 0 | 6 Weeks | Reel | ||||||||||||||||
TDK EPCOS B82422 Series 1210 2.2 uH ±10 % Tol. 270 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 2.2µH | ±10% | 270mA | 0.75Ω | 1210 (3225 Metric) | ||||||||||
TDK EPCOS B82422 Series 1210 22 uH ±10 % Tol. 140 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 22µH | ±10% | 140mA | 2.65Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 4.7 uH ±10 % Tol. 150 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 4.7µH | ±10% | 150mA | 2.2Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 47 uH ±10 % Tol. 85 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 47µH | ±10% | 85mA | 7Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 6.8 uH ±10 % Tol. 135 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 6.8µH | ±10% | 0.135A | 2.8Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 8.2 uH ±10 % Tol. 130 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 8.2µH | ±10% | 130mA | 3Ω | No | 1210 (3225 Metric) | Surface Mount | ||||||||
TDK EPCOS B82422 Series 1210 100 nH ±10 % Tol. 440 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.185 4,000 $0.182 6,000 $0.181 8,000 $0.18 10,000 $0.177 | 0 | 6 Weeks | Reel | 100nH | ±10% | 440mA | 0.26Ω | 1210 (3225 Metric) | ||||||||||
TDK EPCOS B82422 Series 1210 220 nH ±5 % Tol. 280 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.194 4,000 $0.191 6,000 $0.19 8,000 $0.189 10,000 $0.186 | 0 | 6 Weeks | Reel | 220nH | ±10% | 280mA | 0.64Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
Qty Unit Price 6,000 $0.1808 8,000 $0.1799 10,000 $0.1768 | 0 | 6 Weeks | Reel | ||||||||||||||||
Qty Unit Price 2,000 $0.22 4,000 $0.215 | 0 | 6 Weeks | Reel | 15µH | ±10% | 390mA | 0.72Ω | 1210 (3225 Metric) | Surface Mount | ||||||||||
TDK EPCOS B82422 Series 1210 2.2 uH ±10 % Tol. 800 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.22 4,000 $0.215 | 0 | 6 Weeks | Reel | 2.2µH | ±10% | 800mA | 0.16Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
TDK EPCOS B82422 Series 1210 4.7 uH ±10 % Tol. 700 mA Surface Mount Multilayer Inductor | Qty Unit Price 2,000 $0.22 4,000 $0.215 | 0 | 6 Weeks | Reel | 4.7µH | ±10% | 700mA | 0.25Ω | 1210 (3225 Metric) | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.22 4,000 $0.215 | 0 | 6 Weeks | Reel | 68µH | ±10% | 180mA | 3.4Ω | 1210 (3225 Metric) | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.22 4,000 $0.215 | 0 | 6 Weeks | Reel | 680µH | ±10% | 61mA | 31Ω | 1210 (3225 Metric) | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.175 4,000 $0.172 6,000 $0.171 8,000 $0.17 10,000 $0.167 | 0 | 6 Weeks | Reel | 10µH | ±10% | 150mA | 2.1Ω | 1210 (3225 Metric) | Surface Mount |
Added to Your Shopping Cart