
Manufacturer Part #
B82422H1683K
B82422 Series 1210 68 uH ±10 % Tol. 180 mA Surface Mount Multilayer Inductor
Product Specification Section
TDK EPCOS B82422H1683K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82422H1683K - Technical Attributes
Attributes Table
Inductance-Nom: | 68µH |
Tolerance (%): | ±10% |
Rated Current-Max: | 180mA |
DC Resistance: | 3.4Ω |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount