B82422A1473K100 in Reel by TDK EPCOS | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422A1473K100

B82422 Series 1210 47 uH ±10 % Tol. 85 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TDK EPCOS B82422A1473K100 - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Tolerance (%): ±10%
Rated Current-Max: 85mA
DC Resistance:
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
2,000+
$0.19
Product Variant Information section