B82422A1222K100 in Reel by TDK EPCOS | Multilayer Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422A1222K100

B82422 Series 1210 2.2 uH ±10 % Tol. 270 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82422A1222K100 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±10%
Rated Current-Max: 270mA
DC Resistance: 0.75Ω
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$1,086.00
USD
Quantity
Unit Price
2,000
$0.185
4,000
$0.182
6,000
$0.181
8,000
$0.18
10,000+
$0.177
Product Variant Information section